
LTC3307BHV#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3307BHV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3307BHV#TRPBF |
Description | IC REG BUCK 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307BHV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,92578 € | 7.314,45 € |
| Unit Price without VAT: | 2,92578 € |
|---|---|
| Unit Price with VAT: | 3,48168 € |


