
LTC3307BHV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3307BHV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3307BHV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3307BHV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307BHV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307BHV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,53320 € | 113,33 € |
| 100 | 4,13550 € | 413,55 € |
| 250 | 4,01804 € | 1.004,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,83144 € | 1.915,72 € |
| 1.000 | 3,73733 € | 3.737,33 € |
| 1.500 | 3,69022 € | 5.535,33 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |


