Parametric Equivalent

LTC3307AMPV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3307AMPV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3307AMPV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3307AMPV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AMPV#TRMPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AMPV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3307AMPV#TRPBF | Analog Devices Inc. | 0 | 161-LTC3307AMPV#TRPBFTR-ND | 6,34056 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 8,31500 € | 83,15 € |
| 25 | 7,74720 € | 193,68 € |
| 100 | 7,12190 € | 712,19 € |
| 250 | 7,07388 € | 1.768,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,64436 € | 3.322,18 € |
| 1.000 | 6,49656 € | 6.496,56 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |



