
LTC3306CACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-LTC3306CACBZ-R7TR-ND - Tape & Reel (TR) 505-LTC3306CACBZ-R7CT-ND - Cut Tape (CT) 505-LTC3306CACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3306CACBZ-R7 |
Description | IC REG BUCK PROG 1.75A 6WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 1.75A 6-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3306CACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.65V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.64x1.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,35440 € | 33,86 € |
| 100 | 1,21210 € | 121,21 € |
| 250 | 1,14556 € | 286,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02822 € | 3.084,66 € |
| 6.000 | 1,00789 € | 6.047,34 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


