


LTC3290MPMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3290MPMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3290MPMSE#TRPBF |
Description | IC REG BOOST 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3290MPMSE#TRPBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 10-MSOP-EP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,42174 € | 21.054,35 € |
| Unit Price without VAT: | 8,42174 € |
|---|---|
| Unit Price with VAT: | 10,02187 € |


