


LTC3290IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3290IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3290IMSE#PBF |
Description | IC REG BOOST ADJ 50MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3290IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 $ | 8,63 $ |
| 10 | 6,69600 $ | 66,96 $ |
| 50 | 5,91960 $ | 295,98 $ |
| 100 | 5,67920 $ | 567,92 $ |
| 250 | 5,42544 $ | 1.356,36 $ |
| 500 | 5,27242 $ | 2.636,21 $ |
| 1.000 | 5,14651 $ | 5.146,51 $ |
| Unit Price without VAT: | 8,63000 $ |
|---|---|
| Unit Price with VAT: | 10,26970 $ |





