


LTC3290HMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3290HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3290HMSE#PBF |
Description | IC REG BOOST ADJ 50MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3290HMSE#PBF Models |
Category | Voltage - Input (Max) 55V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 55V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,18800 € | 61,88 € |
| 50 | 5,47980 € | 273,99 € |
| 100 | 5,26030 € | 526,03 € |
| 250 | 5,02856 € | 1.257,14 € |
| 500 | 4,88892 € | 2.444,46 € |
| 1.000 | 4,77398 € | 4.773,98 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |


