Parametric Equivalent



LTC3130EUDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3130EUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3130EUDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3130EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3130EUDC#TRPBF |
Description | IC REG BUCK BST ADJ 600MA 20QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3130EUDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 6,29700 € | 62,97 € |
| 25 | 5,53160 € | 138,29 € |
| 100 | 4,66540 € | 466,54 € |
| 250 | 4,32928 € | 1.082,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,32930 € | 10.823,25 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |





