


LTC3127EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3127EDD#TRPBFTR-ND - Tape & Reel (TR) LTC3127EDD#TRPBFCT-ND - Cut Tape (CT) LTC3127EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3127EDD#TRPBF |
Description | IC DCDC CONV BUCK BOOST 10DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3127EDD#TRPBF Models |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 10-DFN (3x3) |
Current - Supply 400µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,33400 € | 63,34 € |
| 25 | 5,88320 € | 147,08 € |
| 100 | 5,38750 € | 538,75 € |
| 250 | 5,29244 € | 1.323,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,76770 € | 11.919,25 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |



