


LTC3127EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3127EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3127EDD#PBF |
Description | IC BUCK BOOST SYNC ADJ 10DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3127EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 400µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,33400 € | 63,34 € |
| 25 | 5,88320 € | 147,08 € |
| 121 | 5,33322 € | 645,32 € |
| 363 | 5,07110 € | 1.840,81 € |
| 605 | 4,97418 € | 3.009,38 € |
| 1.089 | 4,87857 € | 5.312,76 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |



