


LTC3126MPFE#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3126MPFE#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3126MPFE#TRPBFCT-ND - Cut Tape (CT) 161-LTC3126MPFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3126MPFE#TRPBF |
Description | IC REG BUCK ADJ 2.5A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.818V 1 Output 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 10,30700 € | 103,07 € |
| 25 | 9,62600 € | 240,65 € |
| 100 | 9,16440 € | 916,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,22331 € | 16.446,62 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |


