Parametric Equivalent
Parametric Equivalent




LTC3126EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3126EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3126EFE#PBF |
Description | IC REG BUCK ADJ 2.5A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.818V 1 Output 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3126EFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3126HFE#PBF | Analog Devices Inc. | 50 | 505-LTC3126HFE#PBF-ND | 12,30000 € | Parametric Equivalent |
| LTC3126IFE#PBF | Analog Devices Inc. | 50 | LTC3126IFE#PBF-ND | 11,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 10 | 8,43000 € | 84,30 € |
| 50 | 7,50840 € | 375,42 € |
| 100 | 7,22270 € | 722,27 € |
| 250 | 6,92124 € | 1.730,31 € |
| 500 | 6,73958 € | 3.369,79 € |
| 1.000 | 6,59003 € | 6.590,03 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |



