Parametric Equivalent



LTC3121IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3121IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3121IDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3121IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3121IDE#TRPBF |
Description | IC REG BOOST ADJ 1.5A 12DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 1.5A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3121IDE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3121EDE#TRPBF | Analog Devices Inc. | 0 | LTC3121EDE#TRPBFCT-ND | 6,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 5,89600 € | 58,96 € |
| 25 | 5,47200 € | 136,80 € |
| 100 | 5,00550 € | 500,55 € |
| 250 | 4,90228 € | 1.225,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,42236 € | 11.055,90 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |




