


LTC3114IDHC-1#PBF | |
|---|---|
DigiKey Part Number | LTC3114IDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3114IDHC-1#PBF |
Description | IC REG BUCK BOOST ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114IDHC-1#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DFN (5x3) |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,07400 € | 90,74 € |
| 73 | 7,91973 € | 578,14 € |
| 146 | 7,64637 € | 1.116,37 € |
| 292 | 7,42140 € | 2.167,05 € |
| 511 | 7,26918 € | 3.714,55 € |
| 1.022 | 7,11098 € | 7.267,42 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |






