



LTC3113EFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3113EFE#TRPBFTR-ND - Tape & Reel (TR) LTC3113EFE#TRPBFCT-ND - Cut Tape (CT) LTC3113EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3113EFE#TRPBF |
Description | IC REG BUCK BOOST ADJ 3A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3113EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3113IFE#TRPBF | Analog Devices Inc. | 1.033 | 505-LTC3113IFE#TRPBFCT-ND | 12,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 8,67400 € | 86,74 € |
| 25 | 8,08440 € | 202,11 € |
| 100 | 7,43690 € | 743,69 € |
| 250 | 7,39896 € | 1.849,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,62692 € | 16.567,30 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |




