Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC3112IFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3112IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3112IFE#TRPBF |
Description | IC REG BUCK BST ADJ 2.5A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3112IFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3112IFE#PBF | Analog Devices Inc. | 211 | LTC3112IFE#PBF-ND | 12,05000 € | Direct |
| LTC3112EFE#TRPBF | Analog Devices Inc. | 0 | 505-LTC3112EFE#TRPBFTR-ND | 6,62692 € | Parametric Equivalent |
| LTC3112HFE#TRPBF | Analog Devices Inc. | 0 | LTC3112HFE#TRPBF-ND | 7,67936 € | Parametric Equivalent |
| LTC3112MPFE#TRPBF | Analog Devices Inc. | 0 | LTC3112MPFE#TRPBF-ND | 19,21338 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,29064 € | 18.226,60 € |
| Unit Price without VAT: | 7,29064 € |
|---|---|
| Unit Price with VAT: | 8,67586 € |



