


LTC3112EDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3112EDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3112EDHD#PBF |
Description | IC REG BUCK BOOST ADJ 2.5A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3112EDHD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 8,50800 € | 85,08 € |
| 73 | 7,41219 € | 541,09 € |
| 146 | 7,15288 € | 1.044,32 € |
| 292 | 6,93949 € | 2.026,33 € |
| 511 | 6,79513 € | 3.472,31 € |
| 1.022 | 6,64508 € | 6.791,27 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |



