8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC3035EDDB#TRMPBF

DigiKey Part Number
LTC3035EDDB#TRMPBFTR-ND - Tape & Reel (TR)
LTC3035EDDB#TRMPBFCT-ND - Cut Tape (CT)
LTC3035EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3035EDDB#TRMPBF
Description
IC REG LIN POS ADJ 300MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3035EDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.1V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,74000 €4,74 €
103,10700 €31,07 €
252,68040 €67,01 €
1002,19730 €219,73 €
2501,96028 €490,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,81444 €907,22 €
1.0001,74899 €1.748,99 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €