


LTC3035EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3035EDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3035EDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3035EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3035EDDB#TRMPBF |
Description | IC REG LIN POS ADJ 300MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3035EDDB#TRMPBF Models |
Category | Voltage Dropout (Max) 0.1V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 200 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.4V | Supplier Device Package 8-DFN (3x2) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,80880 € | 70,22 € |
| 100 | 2,54360 € | 254,36 € |
| 250 | 2,41864 € | 604,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34082 € | 1.170,41 € |
| 1.000 | 2,27806 € | 2.278,06 € |
| 1.500 | 2,24664 € | 3.369,96 € |
| 2.500 | 2,21183 € | 5.529,57 € |
| 3.500 | 2,19147 € | 7.670,14 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |








