


LTC2946IMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC2946IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2946IMS-1#PBF |
Description | IC ENERGY MONITOR I2C 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2946IMS-1#PBF Models |
Category | Meter Type Single Phase |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Measurement Error 0.4% | Supplier Device Package 16-MSOP |
Current - Supply 900µA | Base Product Number |
Voltage - Supply 2.7 V ~ 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| 10 | 9,43100 € | 94,31 € |
| 37 | 8,57378 € | 317,23 € |
| 111 | 8,06081 € | 894,75 € |
| 259 | 7,76023 € | 2.009,90 € |
| 518 | 7,56237 € | 3.917,31 € |
| 1.036 | 7,39951 € | 7.665,89 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,24430 € |


