


LTC2946IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2946IDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2946IDE#TRPBF |
Description | IC ENERGY MONITOR I2C 16DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2946IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.4% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 900µA | |
Voltage - Supply | 2.7 V ~ 100 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,11121 € | 17.778,02 € |
| Unit Price without VAT: | 7,11121 € |
|---|---|
| Unit Price with VAT: | 8,46234 € |


