Single Phase Meter IC 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 16-DFN (4x3)
Introducing Power by Linear

LTC2946IDE-1#TRPBF

DigiKey Part Number
LTC2946IDE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2946IDE-1#TRPBF
Description
IC ENERGY MONITOR I2C 16DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2946IDE-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Input Impedance
-
Measurement Error
0.4%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
900µA
Voltage - Supply
2.7 V ~ 100 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,11121 €17.778,02 €
Manufacturers Standard Package
Unit Price without VAT:7,11121 €
Unit Price with VAT:8,46234 €