


LTC2946CMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2946CMS-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2946CMS-1#TRPBF |
Description | IC ENERGY MONITOR I2C 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2946CMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.4% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 900µA | |
Voltage - Supply | 2.7 V ~ 100 V | |
Meter Type | Single Phase | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,14472 € | 15.361,80 € |
| Unit Price without VAT: | 6,14472 € |
|---|---|
| Unit Price with VAT: | 7,31222 € |


