


LTC2910CDHC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2910CDHC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2910CDHC#TRPBFCT-ND - Cut Tape (CT) 505-LTC2910CDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2910CDHC#TRPBF |
Description | IC SUPERVISOR 8 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 8 Channel 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2910CDHC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 6ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,91300 € | 69,13 € |
| 25 | 6,42840 € | 160,71 € |
| 100 | 5,99110 € | 599,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,22962 € | 13.074,05 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |







