


LTC2910CDHC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2910CDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2910CDHC#PBF |
Description | IC SUPERVISOR 8 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 8 Channel 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2910CDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 6ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 7,12100 € | 71,21 € |
| 73 | 6,17904 € | 451,07 € |
| 146 | 5,95630 € | 869,62 € |
| 292 | 5,77288 € | 1.685,68 € |
| 511 | 5,64879 € | 2.886,53 € |
| 1.022 | 5,51980 € | 5.641,24 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |





