Parametric Equivalent



LTC2908IDDB-C1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2908IDDB-C1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2908IDDB-C1#TRPBF |
Description | IC SUPERVISOR 6 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908IDDB-C1#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 6 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 2.338V, Adj, Adj, Adj, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2908IDDB-C1#TRMPBF | Analog Devices Inc. | 0 | 505-LTC2908IDDB-C1#TRMPBFTR-ND | 5,36778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,11271 € | 12.781,77 € |
| Unit Price without VAT: | 5,11271 € |
|---|---|
| Unit Price with VAT: | 6,08412 € |


