Parametric Equivalent



LTC2908IDDB-C1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2908IDDB-C1#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2908IDDB-C1#TRMPBF |
Description | IC SUPERVISOR 6 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908IDDB-C1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 2.338V, Adj, Adj, Adj, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,21142 € | 2.605,71 € |
| 1.000 | 5,09098 € | 5.090,98 € |
| 1.500 | 5,03063 € | 7.545,95 € |
| Unit Price without VAT: | 5,21142 € |
|---|---|
| Unit Price with VAT: | 6,20159 € |


