Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2907CTS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2907CTS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2907CTS8#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2907CTS8#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 2.5V, 3.3V, 5V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2906CTS8#TRMPBF | Analog Devices Inc. | 500 | LTC2906CTS8#TRMPBFCT-ND | 4,54000 € | Parametric Equivalent |
| LTC2906CTS8#TRPBF | Analog Devices Inc. | 0 | LTC2906CTS8#TRPBF-ND | 2,52593 € | Parametric Equivalent |
| LTC2907CTS8#TRMPBF | Analog Devices Inc. | 88 | 505-LTC2907CTS8#TRMPBFCT-ND | 4,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,52593 € | 6.314,82 € |
| Unit Price without VAT: | 2,52593 € |
|---|---|
| Unit Price with VAT: | 3,00586 € |


