


LTC2906CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2906CTS8#TRMPBFTR-ND - Tape & Reel (TR) LTC2906CTS8#TRMPBFCT-ND - Cut Tape (CT) LTC2906CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2906CTS8#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2906CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.5V, 3.3V, 5V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,36000 € | 33,60 € |
| 25 | 3,09840 € | 77,46 € |
| 100 | 2,81120 € | 281,12 € |
| 250 | 2,76972 € | 692,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,66968 € | 1.334,84 € |
| 1.000 | 2,59973 € | 2.599,73 € |
| 1.500 | 2,56473 € | 3.847,09 € |
| 2.500 | 2,52593 € | 6.314,82 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

