LTC2900-1CDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 67
Unit Price: 6,57000 €
Datasheet
Supervisor Open Drain or Open Collector 4 Channel 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel 10-DFN (3x3)
Introducing Power by Linear

LTC2900-1CDD

DigiKey Part Number
LTC2900-1CDD-ND
Manufacturer
Manufacturer Product Number
LTC2900-1CDD
Description
IC MON SUPP QUAD OPEN DRN 10DFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2900-1CDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tube
Reset Timeout
5ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-WFDFN Exposed Pad
Number of Voltages Monitored
4
Supplier Device Package
10-DFN (3x3)
Voltage - Threshold
16 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2900-1CDD#PBFAnalog Devices Inc.67LTC2900-1CDD#PBF-ND6,57000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types