


LTC2900-1CDD#PBF | |
|---|---|
DigiKey Part Number | LTC2900-1CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2900-1CDD#PBF |
Description | IC SUPERVISOR 4 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-1CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,07300 € | 50,73 € |
| 25 | 4,69960 € | 117,49 € |
| 121 | 4,24455 € | 513,59 € |
| 363 | 4,02760 € | 1.462,02 € |
| 605 | 3,94742 € | 2.388,19 € |
| 1.089 | 3,86831 € | 4.212,59 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |

