LTC2858HMS-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.121
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.301
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.400
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,93713 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 561
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 205
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 422
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 433
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.811
Unit Price: 1,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14.533
Unit Price: 1,98000 €
Datasheet
1/1 Transceiver Full RS422, RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2858HMS-2#TRPBF

DigiKey Part Number
LTC2858HMS-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2858HMS-2#TRPBF
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2858HMS-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
10-MSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3170EIUZRenesas Electronics Corporation1.121ISL3170EIUZ-ND1,98000 €Similar
ISL3170EIUZ-TRenesas Electronics Corporation2.30120-ISL3170EIUZ-TCT-ND1,98000 €Similar
ISL3173EIUZRenesas Electronics Corporation1.400ISL3173EIUZ-ND1,98000 €Similar
ISL3173EIUZ-TRenesas Electronics Corporation0ISL3173EIUZ-T-ND0,93713 €Similar
ISL3176EIUZRenesas Electronics Corporation561ISL3176EIUZ-ND1,98000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,36058 €8.401,45 €
Manufacturers Standard Package
Unit Price without VAT:3,36058 €
Unit Price with VAT:3,99909 €