LTC2856IMS8-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 4,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,33126 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 744
Unit Price: 4,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 393
Unit Price: 2,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.474
Unit Price: 2,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.013
Unit Price: 7,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.470
Unit Price: 7,69000 €
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2856IMS8-1#TRPBF

DigiKey Part Number
505-LTC2856IMS8-1#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2856IMS8-1#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2856IMS8-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,48072 €6.201,80 €
Manufacturers Standard Package
Unit Price without VAT:2,48072 €
Unit Price with VAT:2,95206 €