505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1485ARMZ-REEL7

DigiKey Part Number
ADM1485ARMZ-REEL7TR-ND - Tape & Reel (TR)
ADM1485ARMZ-REEL7CT-ND - Cut Tape (CT)
ADM1485ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1485ARMZ-REEL7
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1485ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,53000 €5,53 €
103,65300 €36,53 €
253,16440 €79,11 €
1002,64290 €264,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,15925 €2.159,25 €
Manufacturers Standard Package
Unit Price without VAT:5,53000 €
Unit Price with VAT:6,58070 €