20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-QFN
High Speed Converters by Analog Devices

LTC2655IUF-L12#PBF

DigiKey Part Number
LTC2655IUF-L12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2655IUF-L12#PBF
Description
IC DAC 12BIT V-OUT 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2655IUF-L12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
3.9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.1
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,90000 €13,90 €
109,72900 €97,29 €
917,48374 €681,02 €
1827,44940 €1.355,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,90000 €
Unit Price with VAT:16,54100 €