
DC1703A-A | |
|---|---|
DigiKey Part Number | DC1703A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1703A-A |
Description | EVAL BOARD FOR LTC2655-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2655-16 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Settling Time 9.1µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part LTC2655-16 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 € | 90,73 € |
| Unit Price without VAT: | 90,73000 € |
|---|---|
| Unit Price with VAT: | 107,96870 € |






