24 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4)
High Speed Converters by Analog Devices

LTC2512IDKD-24#PBF

DigiKey Part Number
505-LTC2512IDKD-24#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2512IDKD-24#PBF
Description
IC ADC 24BIT SAR 24DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2512IDKD-24#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
1.6M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFDFN Exposed Pad
Supplier Device Package
24-DFN (7x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,04000 €24,04 €
1019,38700 €193,87 €
5217,48865 €909,41 €
10416,91827 €1.759,50 €
26016,31615 €4.242,20 €
52015,95329 €8.295,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,04000 €
Unit Price with VAT:28,60760 €