
DC2222A-C | |
|---|---|
DigiKey Part Number | DC2222A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2222A-C |
Description | DEMO BOARD FOR LTC2512-24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2512-24 - 24 Bit 1.6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.6M | |
Data Interface | SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 30mW @ 1.6MSPS | |
Utilized IC / Part | LTC2512-24 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,83000 € | 235,83 € |
| Unit Price without VAT: | 235,83000 € |
|---|---|
| Unit Price with VAT: | 280,63770 € |






