16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
High Speed Converters by Analog Devices

LTC2483IDD#PBF

DigiKey Part Number
505-LTC2483IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2483IDD#PBF
Description
IC ADC 16BIT 10-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2483IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
6.8
Number of Inputs
1
Input Type
Differential
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.159
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,73000 €5,73 €
104,40500 €44,05 €
254,07480 €101,87 €
1213,67124 €444,22 €
3633,47895 €1.262,86 €
6053,40787 €2.061,76 €
1.0893,33776 €3.634,82 €
2.5413,25505 €8.271,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,81870 €