
DC955A | |
|---|---|
DigiKey Part Number | DC955A-ND |
Manufacturer | |
Manufacturer Product Number | DC955A |
Description | BOARD DELTA SIGMA ADC LTC2483 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2483 Easy Drive™ 16 Bit 6.8 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 6.8 | |
Data Interface | I2C, Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2483 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,91000 € | 61,91 € |
| Unit Price without VAT: | 61,91000 € |
|---|---|
| Unit Price with VAT: | 73,67290 € |





