



LTC2308IUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2308IUF#TRPBFTR-ND - Tape & Reel (TR) LTC2308IUF#TRPBFCT-ND - Cut Tape (CT) LTC2308IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2308IUF#TRPBF |
Description | IC ADC 12BIT SAR 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2308IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 6,81600 € | 68,16 € |
| 25 | 5,99920 € | 149,98 € |
| 100 | 5,07580 € | 507,58 € |
| 250 | 4,78276 € | 1.195,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,78274 € | 11.956,85 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |



