



LTC2308IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2308IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2308IUF#PBF |
Description | IC ADC 12BIT SAR 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2308IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 6,81600 € | 68,16 € |
| 91 | 5,12879 € | 466,72 € |
| 182 | 4,78269 € | 870,45 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |








