
LTC2286CUP#TRPBF | |
|---|---|
DigiKey Part Number | LTC2286CUP#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2286CUP#TRPBF |
Description | IC ADC 10BIT 64-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2286CUP#TRPBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.4V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.4V |
Sampling Rate (Per Second) 25M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 64-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,10199 € | 20.203,98 € |
| Unit Price without VAT: | 10,10199 € |
|---|---|
| Unit Price with VAT: | 12,02137 € |



