
DC851A-R | |
|---|---|
DigiKey Part Number | DC851A-R-ND |
Manufacturer | |
Manufacturer Product Number | DC851A-R |
Description | BOARD EVAL LTC2286IUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2286 - 10 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 150mW @ 25MSPS |
Part Status Active | Utilized IC / Part LTC2286 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
Sampling Rate (Per Second) 25M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,48000 € | 261,48 € |
| Unit Price without VAT: | 261,48000 € |
|---|---|
| Unit Price with VAT: | 311,16120 € |



