10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2250CUH#TRPBF

DigiKey Part Number
LTC2250CUH#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2250CUH#TRPBF
Description
IC ADC 10BIT 32-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2250CUH#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.85V ~ 3.4V
Number of Bits
10
Voltage - Supply, Digital
2.85V ~ 3.4V
Sampling Rate (Per Second)
105M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
32-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
32-QFN (5x5)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,87215 €29.680,38 €
Manufacturers Standard Package
Unit Price without VAT:11,87215 €
Unit Price with VAT:14,12786 €