LTC2250 - 10 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC782A-X

DigiKey Part Number
DC782A-X-ND
Manufacturer
Manufacturer Product Number
DC782A-X
Description
BOARD EVAL LTC2250IUH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2250 - 10 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
10
Sampling Rate (Per Second)
105M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
320mW @ 105MSPS
Utilized IC / Part
LTC2250
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1200,08000 €200,08 €
Manufacturers Standard Package
Unit Price without VAT:200,08000 €
Unit Price with VAT:238,09520 €