Direct

LTC2237IUH | |
|---|---|
DigiKey Part Number | LTC2237IUH-ND |
Manufacturer | |
Manufacturer Product Number | LTC2237IUH |
Description | IC ADC 10BIT 32-QFN |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2237IUH Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Packaging Tube | Architecture Pipelined |
Part Status Obsolete | Reference Type External, Internal |
Number of Bits 10 | Voltage - Supply, Analog 2.7V ~ 3.4V |
Sampling Rate (Per Second) 40M | Voltage - Supply, Digital 2.7V ~ 3.4V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 32-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 32-QFN (5x5) |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2237IUH#PBF | Analog Devices Inc. | 40 | LTC2237IUH#PBF-ND | 17,61000 € | Direct |


