


LTC2237IUH#PBF | |
|---|---|
DigiKey Part Number | LTC2237IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2237IUH#PBF |
Description | IC ADC 10BIT 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2237IUH#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.4V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.4V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 32-QFN (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,61000 € | 17,61 € |
| 10 | 14,05600 € | 140,56 € |
| 73 | 12,38274 € | 903,94 € |
| 146 | 11,98664 € | 1.750,05 € |
| 292 | 11,66072 € | 3.404,93 € |
| 511 | 11,44012 € | 5.845,90 € |
| Unit Price without VAT: | 17,61000 € |
|---|---|
| Unit Price with VAT: | 20,95590 € |


