


LTC2058IS8E#TRPBF | |
|---|---|
DigiKey Part Number | LTC2058IS8E#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2058IS8E#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2058IS8E#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,71174 € | 6.779,35 € |
| Unit Price without VAT: | 2,71174 € |
|---|---|
| Unit Price with VAT: | 3,22697 € |


