


LTC2058IS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2058IS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2058IS8E#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2058IS8E#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,70100 € | 37,01 € |
| 25 | 3,41640 € | 85,41 € |
| 100 | 3,10340 € | 310,34 € |
| 300 | 2,92863 € | 878,59 € |
| 500 | 2,86402 € | 1.432,01 € |
| 1.000 | 2,78996 € | 2.789,96 € |
| 2.500 | 2,71174 € | 6.779,35 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |




